SIT1602AI-11-33S-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT1602AI-11-33S-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-11-33S-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.36200 | $13.62 |
50 | $1.23500 | $61.75 |
100 | $1.18390 | $118.39 |
500 | $1.07334 | $536.67 |
1,000 | $1.02899 | $1,028.99 |
2,500 | $0.97321 | $2,433.03 |
5,000 | $0.93307 | $4,665.35 |
10,000 | $0.89462 | $8,946.20 |