SIT2001BI-S2-33E-33.333300 | |
---|---|
DigiKey Part Number | 1473-SIT2001BI-S2-33E-33.333300-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BI-S2-33E-33.333300 |
Description | MEMS OSC XO 33.3333MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.3333 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $1.54900 | $15.49 |
50 | $1.51260 | $75.63 |
100 | $1.29660 | $129.66 |
500 | $1.26056 | $630.28 |
1,000 | $1.06247 | $1,062.47 |
2,500 | $1.00845 | $2,521.12 |
5,000 | $0.97243 | $4,862.15 |
10,000 | $0.93642 | $9,364.20 |