SIT2024BM-S1-18E-18.750000 | |
---|---|
DigiKey Part Number | 1473-SIT2024BM-S1-18E-18.750000-ND |
Manufacturer | |
Manufacturer Product Number | SIT2024BM-S1-18E-18.750000 |
Description | MEMS OSC XO 18.750000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 18.75 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.75 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $5.57900 | $55.79 |
50 | $5.41520 | $270.76 |
100 | $5.16910 | $516.91 |
500 | $4.92300 | $2,461.50 |
1,000 | $4.26659 | $4,266.59 |