SIT5157AI-FA-33N0-122.880000 | |
---|---|
DigiKey Part Number | 1473-SIT5157AI-FA-33N0-122.880000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5157AI-FA-33N0-122.880000 |
Description | MEMS OSC TCXO 122.8800MHZ LVCMOS |
Customer Reference | |
Detailed Description | 122.88 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5157AI-FA-33N0-122.880000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 122.88 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.29000 | $44.29 |
10 | $41.99900 | $419.99 |
50 | $41.23520 | $2,061.76 |
100 | $39.70790 | $3,970.79 |