SIT5356ACCFQ-25N0-32.000000 | |
---|---|
DigiKey Part Number | 1473-SIT5356ACCFQ-25N0-32.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356ACCFQ-25N0-32.000000 |
Description | MEMS OSC TCXO 32.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 2.5V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 57mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.31000 | $98.31 |
10 | $94.80000 | $948.00 |
50 | $93.39540 | $4,669.77 |
100 | $87.77760 | $8,777.76 |