SIT8008BC-23-33E-14.318181 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-23-33E-14.318181-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-23-33E-14.318181 |
Description | MEMS OSC XO 14.318181MHZ H/LV-CM |
Customer Reference | |
Detailed Description | 14.318181 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.318181 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $1.11000 | $11.10 |
50 | $1.03800 | $51.90 |
100 | $0.91730 | $91.73 |
500 | $0.86898 | $434.49 |
1,000 | $0.72415 | $724.15 |
2,500 | $0.70002 | $1,750.05 |
5,000 | $0.67588 | $3,379.40 |
10,000 | $0.65174 | $6,517.40 |