SIT8008BI-12-33E-19.660800 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-12-33E-19.660800-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-33E-19.660800 |
Description | MEMS OSC XO 19.6608MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 19.6608 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.6608 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.28500 | $12.85 |
50 | $1.16540 | $58.27 |
100 | $1.11710 | $111.71 |
500 | $1.01278 | $506.39 |
1,000 | $0.97092 | $970.92 |
2,500 | $0.91828 | $2,295.70 |
5,000 | $0.88039 | $4,401.95 |
10,000 | $0.84411 | $8,441.10 |