SIT8008BI-13-33S-44.236800

DigiKey Part Number
1473-SIT8008BI-13-33S-44.236800-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-13-33S-44.236800
Description
MEMS OSC XO 44.2368MHZ H/LV-CMOS
Customer Reference
Detailed Description
44.2368 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
44.2368 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.3µA
Available To Order
Factory Stock: 497,823
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.20000$1.20
10$1.04300$10.43
50$0.94540$47.27
100$0.90620$90.62
500$0.82152$410.76
1,000$0.78757$787.57
2,500$0.74484$1,862.10
5,000$0.71410$3,570.50
10,000$0.68465$6,846.50
Manufacturers Standard Package