SIT8008BI-22-33E-72.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-22-33E-72.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-22-33E-72.000000 |
Description | MEMS OSC XO 72.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 72 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.34700 | $13.47 |
50 | $1.31540 | $65.77 |
100 | $1.12740 | $112.74 |
500 | $1.09612 | $548.06 |
1,000 | $0.92387 | $923.87 |
2,500 | $0.87689 | $2,192.22 |
5,000 | $0.84557 | $4,227.85 |
10,000 | $0.81426 | $8,142.60 |