SIT8256AC-23-33E-156.250000 | |
---|---|
DigiKey Part Number | 1473-SIT8256AC-23-33E-156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8256AC-23-33E-156.250000 |
Description | -20 TO 70C, 3225, 50PPM, 3.3V, 1 |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $2.19900 | $21.99 |
50 | $1.99340 | $99.67 |
100 | $1.91090 | $191.09 |
500 | $1.73254 | $866.27 |
1,000 | $1.66102 | $1,661.02 |
2,500 | $1.57108 | $3,927.70 |
5,000 | $1.50638 | $7,531.90 |