SIT8918BA-22-18E-33.333300

DigiKey Part Number
1473-SIT8918BA-22-18E-33.333300-ND
Manufacturer
Manufacturer Product Number
SIT8918BA-22-18E-33.333300
Description
MEMS OSC XO 33.3333MHZ LVCMOS
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
33.3333 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.3mA
Available To Order
Factory Stock: 6,127
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.72000$4.72
10$4.48300$44.83
50$4.24740$212.37
100$3.89340$389.34
500$3.71638$1,858.19
1,000$3.18548$3,185.48
2,500$2.94952$7,373.80
Manufacturers Standard Package