SIT8919BE-73-33E-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8919BE-73-33E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8919BE-73-33E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $2.26500 | $22.65 |
50 | $2.15720 | $107.86 |
100 | $1.88750 | $188.75 |
500 | $1.83362 | $916.81 |
1,000 | $1.56397 | $1,563.97 |
2,500 | $1.45611 | $3,640.28 |
5,000 | $1.40218 | $7,010.90 |