SIT8924AA-72-XXE-20.000000

DigiKey Part Number
1473-SIT8924AA-72-XXE-20.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924AA-72-XXE-20.000000
Description
MEMS OSC XO 20.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
20 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 7
Factory Stock: 9,074
Can ship immediately
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$4.49000$4.49
10$4.26500$42.65
50$4.04100$202.05
100$3.70420$370.42
500$3.53586$1,767.93
1,000$3.03073$3,030.73
2,500$2.80624$7,015.60
Manufacturers Standard Package