SIT8924BE-33-18E-27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BE-33-18E-27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-33-18E-27.000000 |
Description | MEMS OSC XO 27.000000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.44000 | $3.44 |
10 | $3.27500 | $32.75 |
50 | $3.11080 | $155.54 |
100 | $2.78340 | $278.34 |
500 | $2.61964 | $1,309.82 |
1,000 | $2.29219 | $2,292.19 |
2,500 | $2.12846 | $5,321.15 |