SIT9107AI-243N25E300.00000X | |
---|---|
DigiKey Part Number | 1473-31030-2-ND - Tape & Reel (TR) 1473-31030-1-ND - Cut Tape (CT) 1473-31030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9107AI-243N25E300.00000X |
Description | MEMS OSC XO 300.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 300 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 76mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $185.31000 | $185.31 |
10 | $179.25000 | $1,792.50 |
50 | $175.20680 | $8,760.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.80928 | $2,202.32 |