XTL501-M118-191 | |
---|---|
DigiKey Part Number | 3994-XTL501-M118-191TR-ND - Tape & Reel (TR) 3994-XTL501-M118-191CT-ND - Cut Tape (CT) 3994-XTL501-M118-191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501-M118-191 |
Description | CRYSTAL 2.0 X 1.6MM 80MHZ 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 MHz ±7ppm Crystal 8pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 80 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.74000 | $1.74 |
10 | $1.49800 | $14.98 |
50 | $1.35060 | $67.53 |
100 | $1.29220 | $129.22 |
500 | $1.16642 | $583.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.12748 | $1,127.48 |
2,000 | $1.07916 | $2,158.32 |
3,000 | $1.05192 | $3,155.76 |
5,000 | $1.01863 | $5,093.15 |
7,000 | $0.99732 | $6,981.24 |
10,000 | $0.97524 | $9,752.40 |