SI34061FB12V4KIT

DigiKey Part Number
336-SI34061FB12V4KIT-ND
Manufacturer
Manufacturer Product Number
SI34061FB12V4KIT
Description
SI34061 12V, 30W CLASS 4 FLYBACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Si34061 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
30 W
Voltage - Output
12V
Current - Output
2.5A
Voltage - Input
48V
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
Si34061
Note
-
Supplied Contents
Board(s)
Board Type
Fully Populated
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$93.05000$93.05
Manufacturers Standard Package