SI4709-C-GM | |
---|---|
DigiKey Part Number | 863-SI4709-C-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4709-C-GM |
Description | RF RCVR FM 76MHZ-108MHZ 16QFN |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | General Purpose | |
Current - Receiving | 21.1mA | |
Data Interface | I2C, SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x2.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.83610 | $283.61 |