SMP1331-085-EVB | |
---|---|
DigiKey Part Number | 863-1759-ND |
Manufacturer | |
Manufacturer Product Number | SMP1331-085-EVB |
Description | EVAL KIT FOR SMP133-085LF |
Customer Reference | |
Detailed Description | SMP1331-085LF - PIN Diode 10MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PIN Diode | |
Frequency | 10MHz ~ 6GHz | |
For Use With/Related Products | SMP1331-085LF | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.24000 | $106.24 |