SMV1263-074LF | |
---|---|
DigiKey Part Number | 863-1723-2-ND - Tape & Reel (TR) 863-1723-1-ND - Cut Tape (CT) 863-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1263-074LF |
Description | DIODE VARACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 20 V Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.9pF @ 2.5V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C0.5/C2.5 | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $1.12900 | $11.29 |
25 | $1.07200 | $26.80 |
100 | $0.88040 | $88.04 |
250 | $0.82300 | $205.75 |
500 | $0.72730 | $363.65 |
1,000 | $0.57418 | $574.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46940 | $1,408.20 |