GB20S48P01

DigiKey Part Number
271-GB20S48P01-ND
Manufacturer
Manufacturer Product Number
GB20S48P01
Description
AC/DC CONVERTER 48V 19W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
400 mA
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.23" L x 1.57" W x 0.81" H (82.0mm x 39.9mm x 20.5mm)
Approval Agency
CE, cURus, DEMKO
Standard Number
60601-1; 62368-1
Minimum Load Required
-
Base Product Number
0 In Stock
Marketplace Stock: 240 View Now

Other Suppliers on DigiKey

240In Stock
Ships from WEC