TE60A1251F01

DigiKey Part Number
271-TE60A1251F01-ND
Manufacturer
Manufacturer Product Number
TE60A1251F01
Description
AC/DC DESKTOP ADAPTER 12V 60W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5A
Power (Watts)
60 W
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 70°C
Output Connector
Rectangular, 6 Position
Cord Length
57" (1.45m)
Input Connector
IEC 320-C14
Size / Dimension
4.25" L x 2.67" W x 1.29" H (108.0mm x 67.9mm x 32.7mm)
Approval Agency
CE
Standard Number
60950-1
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.