CMP5006P2N52 | |
---|---|
DigiKey Part Number | 3861-CMP5006P2N52-ND |
Manufacturer | SmartMag® |
Manufacturer Product Number | CMP5006P2N52 |
Description | MAGNET 0.500"D X 0.062"THICK RND |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N52 0.500" Dia x 0.062" H (12.70mm x 1.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SmartMag® | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Shape | Round | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N52 | |
Gauss Strength | - | |
Size | 0.500" Dia x 0.062" H (12.70mm x 1.57mm) | |
Operating Temperature | 82.2°C |