DP-HDMI-3-FEET | |
---|---|
DigiKey Part Number | 3205-DP-HDMI-3-FEET-ND |
Manufacturer | SnowFire |
Manufacturer Product Number | DP-HDMI-3-FEET |
Description | CBL DISPLAYPORT M TO HDMI-A M 3' |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SnowFire | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface, Multi Media | |
Base Product Number |