BAG323AA-ZVD-3000MA

DigiKey Part Number
3010-BAG323AA-ZVD-3000MA-ND
Manufacturer
Manufacturer Product Number
BAG323AA-ZVD-3000MA
Description
VCSEL 3235 940NM 2W
Customer Reference
Detailed Description
Laser Diode 940nm 1.8 ~ 2.8W 1.8V ~ 2.2V 500mA 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Solidlite
Series
-
Packaging
Strip
Part Status
Active
Wavelength
940nm
Voltage - Input
1.8V ~ 2.2V
Current Rating (Amps)
500mA
Power (Watts)
1.8 ~ 2.8W
Package / Case
4-SMD, No Lead
In-Stock: 87
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Solidlite/Solidlite Corporation
A separate $10.60 flat rate shipping fee will apply