HL5050A-3C-150MA | |
---|---|
DigiKey Part Number | 3010-HL5050A-3C-150MATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HL5050A-3C-150MA |
Description | LED RGB CLEAR 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 528nm Green, 455nm Blue LED Indication - Discrete 2.3V Red, 3.3V Green, 3.3V Blue 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 150mA Red, 150mA Green, 150mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | ||
Size / Dimension | 5.40mm L x 5.00mm W | |
Height (Max) | 0.80mm |