MF1101005M4EN0CSB0 | |
---|---|
DigiKey Part Number | 4378-MF1101005M4EN0CSB0-ND |
Manufacturer | Songtian Electronics Co., Ltd |
Manufacturer Product Number | MF1101005M4EN0CSB0 |
Description | ICL 1 OHM 20% 5A 11MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±20% 5 A 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Songtian Electronics Co., Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
Diameter | 0.433" (11.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
5 | $1.74400 | $8.72 |
10 | $1.62500 | $16.25 |
25 | $1.48160 | $37.04 |
50 | $1.38080 | $69.04 |
100 | $1.28690 | $128.69 |
500 | $1.09198 | $545.99 |
1,000 | $1.01720 | $1,017.20 |
5,000 | $0.86232 | $4,311.60 |