M39029/107-620 | |
---|---|
DigiKey Part Number | 2899-M39029/107-620S-ND |
Manufacturer | |
Manufacturer Product Number | M39029/107-620 |
Description | M39029/107-620 |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 22D Crimp Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
100 | $1.25580 | $125.58 |
250 | $1.21940 | $304.85 |
500 | $1.18300 | $591.50 |
1,000 | $1.01920 | $1,019.20 |
2,500 | $0.98280 | $2,457.00 |
5,000 | $0.85540 | $4,277.00 |
10,000 | $0.81900 | $8,190.00 |