UTS8DCG | |
---|---|
DigiKey Part Number | SOU2127-ND |
Manufacturer | |
Manufacturer Product Number | UTS8DCG |
Description | CONN SEALING COVER 8 BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Trim Trio® UTS Jam Nut Receptacles | |
Shell Size - Insert | 8 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.19000 | $6.19 |
10 | $5.61700 | $56.17 |
25 | $5.32000 | $133.00 |
50 | $5.19640 | $259.82 |
100 | $4.94900 | $494.90 |
250 | $4.33036 | $1,082.59 |
500 | $4.20664 | $2,103.32 |
1,000 | $3.58802 | $3,588.02 |
2,500 | $3.34058 | $8,351.45 |