HL25RSW

DigiKey Part Number
2564-HL25RSW-ND
Manufacturer
Manufacturer Product Number
HL25RSW
Description
KIT, 250 LUMENS LED HEAD LAMP
Customer Reference
Detailed Description
Flashlight Headlight Style LED 250 Lumens
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Southwire
Series
-
Packaging
Box
Part Status
Active
Type
Headlight
Lamp Type
LED
Lamp Output
250 Lumens
Features
Rechargeable
Battery Cell Size
-
Length
-
Material - Body
-
In-Stock: 356
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Southwire Company LLC
A separate $6.00 flat rate shipping fee will apply