SPX-17115 | |
---|---|
DigiKey Part Number | 1568-SPX-17115-ND |
Manufacturer | |
Manufacturer Product Number | SPX-17115 |
Description | SERIAL FLASH BREAKOUT - ASSEMBLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | W25Q128JV Flash Memory Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Memory | |
Function | Flash | |
Utilized IC / Part | W25Q128JV | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.44000 | $7.44 |