TSP-L-0025-103-1%-MP

DigiKey Part Number
905-TSP-L-0025-103-1%-MP-ND
Manufacturer
Manufacturer Product Number
TSP-L-0025-103-1%-MP
Description
SENSOR LINEAR 25MM PC PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 25.00mm (0 ~ 0.98")
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Linear
Linearity
±1%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
PC Pin
Operating Temperature
-40°C ~ 50°C
Package / Case
Sensor Strip
Supplier Device Package
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$9.94000$9.94
10$7.97000$79.70
25$7.29280$182.32
50$6.81660$340.83
100$6.36880$636.88
300$5.71283$1,713.85
500$5.42880$2,714.40
1,000$5.06326$5,063.26
Manufacturers Standard Package