ZBE101

DigiKey Part Number
3845-ZBE101-ND
Manufacturer
Square D
Manufacturer Product Number
ZBE101
Description
CONTACT BLOCK SPST-NO 6A 120V
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 6A @ 120VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Square D
Series
-
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
6A @ 120VAC
(Select First, Then Apply Filters) Compatible Series
-
In-Stock: 114
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Galco Industrial Electronics
A separate $11.95 flat rate shipping fee will apply