AOTWE-1 | |
---|---|
DigiKey Part Number | 2349-AOTWE-1-ND |
Manufacturer | |
Manufacturer Product Number | AOTWE-1 |
Description | TIPS FOR MICRO TWEEZERS -1MM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | Bent | |
Height | - | |
Width | - | |
Length | 0.039" (1.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | Aoyue 9311, Aoyue 9378 |