PEN-NC | |
---|---|
DigiKey Part Number | 2260-PEN-NC-ND |
Manufacturer | |
Manufacturer Product Number | PEN-NC |
Description | #312 NO-CLEAN FLUX PEN - REFILL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Pen, 0.34 oz (9.64g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.99000 | $8.99 |