REFILL-RMA | |
---|---|
DigiKey Part Number | 2260-REFILL-RMA-ND |
Manufacturer | |
Manufacturer Product Number | REFILL-RMA |
Description | SRA RMA FLUX PEN REFILL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Mildly Activated (RMA), Lead Free, Liquid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Rosin Mildly Activated (RMA), Lead Free, Liquid | |
Form | Bottle, 1.691 oz (47.939g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.99000 | $9.99 |