TF4000 | |
---|---|
DigiKey Part Number | 2260-TF4000-ND |
Manufacturer | |
Manufacturer Product Number | TF4000 |
Description | SRA ROSIN TACKY FLUX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Mildly Activated (RMA), No-Clean |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Flux - Rosin Mildly Activated (RMA), No-Clean | |
Form | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 64°F ~ 77°F (18°C ~ 25°C) | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.99000 | $15.99 |