TF5000-2CC-6 | |
---|---|
DigiKey Part Number | 2260-TF5000-2CC-6-ND |
Manufacturer | |
Manufacturer Product Number | TF5000-2CC-6 |
Description | TF5000 NO CLEAN TACKY FLUX - 2CC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Flux - No Clean, Tacky Solder | |
Form | Tube, 0.07 oz (2g), 2cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |