TF5000-30CC | |
---|---|
DigiKey Part Number | 2260-TF5000-30CC-ND |
Manufacturer | |
Manufacturer Product Number | TF5000-30CC |
Description | TF5000 NO CLEAN TACKY FLUX - 30C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Tacky Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Flux - No Clean, Tacky Solder | |
Form | Syringe, 1.06 oz (30g), 30cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Digi-Key Storage | Refrigerated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.99000 | $16.99 |