AP96

DigiKey Part Number
5813-AP96TB-ND - Tape & Box (TB)
Manufacturer
ST Engineering Urban Solutions
Manufacturer Product Number
AP96
Description
Miniature K-band Doppler Transce
Customer Reference
Detailed Description
General ISM > 1GHz, Radar Transceiver Module 24.05GHz ~ 24.25GHz On-Board, Patch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
RF Family/Standard
General ISM > 1GHz, Radar
Modulation
CW
Frequency
24.05GHz ~ 24.25GHz
Power - Output
15dBm
Sensitivity
-93dBm
Serial Interfaces
Analog
Antenna Type
On-Board, Patch
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V
Current - Receiving
-
Current - Transmitting
30mA
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 60°C
Package / Case
Module
Firmware Version
-
In-Stock: 497
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ST Engineering Urban Solutions Ltd.
A separate shipping fee may apply.