LB200-1 | |
---|---|
DigiKey Part Number | 5813-LB200-1TB-ND - Tape & Box (TB) |
Manufacturer | ST Engineering Urban Solutions |
Manufacturer Product Number | LB200-1 |
Description | C-band Doppler Transceiver |
Customer Reference | |
Detailed Description | General ISM > 1GHz, Radar Transceiver Module 5.75GHz ~ 5.85GHz On-Board, Patch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
RF Family/Standard | General ISM > 1GHz, Radar | |
Modulation | CW | |
Frequency | 5.75GHz ~ 5.85GHz | |
Power - Output | 20dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | Analog | |
Antenna Type | On-Board, Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | 30mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Firmware Version | - |
