VCEW1151CCS-TR

DigiKey Part Number
VCEW1151CCS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCEW1151CCS-TR
Description
LED GREEN DIFFUSED SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 3.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
10mA
Viewing Angle
160°, 168°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15377$615.08
8,000$0.14352$1,148.16
12,000$0.13840$1,660.80
28,000$0.13635$3,817.80
Manufacturers Standard Package