VCKW1151CA3S-TR | |
---|---|
DigiKey Part Number | VCKW1151CA3S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCKW1151CA3S-TR |
Description | LED BLUE DIFFUSED SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 160°, 168° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17862 | $714.48 |
8,000 | $0.16671 | $1,333.68 |
12,000 | $0.16076 | $1,929.12 |
28,000 | $0.15838 | $4,434.64 |