RUSBLTMM1MB | |
---|---|
DigiKey Part Number | 5214-RUSBLTMM1MB-ND |
Manufacturer | |
Manufacturer Product Number | RUSBLTMM1MB |
Description | 1M USB TO LIGHTNING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Apple Lightning Connector to A Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.73000 | $24.73 |
10 | $20.15400 | $201.54 |
25 | $18.58120 | $464.53 |
50 | $17.47380 | $873.69 |
100 | $16.43300 | $1,643.30 |
250 | $15.78752 | $3,946.88 |