110025599

DigiKey Part Number
96-110025599-ND
Manufacturer
Manufacturer Product Number
110025599
Description
HG 2520 E IN CASE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Storage Case
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
-
Accessory Type
Storage Case
Temperature Range
-
Voltage
-
Current
14.8 A
Power - Rated
-
Includes
-
For Use With/Related Products
Heat Gun
Compatible Tools
HG2520E
Features
-
Approval Agency Marking
UL
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
12$466.49750$5,597.97
Manufacturers Standard Package