SS-6466S-A-PG1-OST is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: $1.00000
Datasheet

SS-6466S-A-PG1-OST

DigiKey Part Number
380-1472-ND
Manufacturer
Manufacturer Product Number
SS-6466S-A-PG1-OST
Description
CONN MOD JACK 6P6C R/A SHIELDED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded
Datasheet
 Datasheet
EDA/CAD Models
SS-6466S-A-PG1-OST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock, Offset Latch
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.30700$13.07
25$1.17600$29.40
40$1.11525$44.61
80$1.03225$82.58
240$0.93500$224.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.