LDLN025M28R | |
---|---|
DigiKey Part Number | 497-17806-2-ND - Tape & Reel (TR) 497-17806-1-ND - Cut Tape (CT) 497-17806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN025M28R |
Description | IC REG LINEAR 2.8V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDLN025M28R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 425 µA | |
PSRR | 80dB ~ 60dB (100Hz ~ 100KHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.31000 | $3.10 |
25 | $0.27680 | $6.92 |
100 | $0.23990 | $23.99 |
250 | $0.22232 | $55.58 |
500 | $0.21170 | $105.85 |
1,000 | $0.20298 | $202.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17356 | $520.68 |
6,000 | $0.16871 | $1,012.26 |
9,000 | $0.16628 | $1,496.52 |
15,000 | $0.16359 | $2,453.85 |
21,000 | $0.16201 | $3,402.21 |
30,000 | $0.16050 | $4,815.00 |