SM6F28AY | |
---|---|
DigiKey Part Number | 497-SM6F28AYTR-ND - Tape & Reel (TR) 497-SM6F28AYCT-ND - Cut Tape (CT) 497-SM6F28AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F28AY |
Description | TVS DIODE 28VWM 59VC SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F28AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 68A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.34600 | $3.46 |
100 | $0.23500 | $23.50 |
500 | $0.18400 | $92.00 |
1,000 | $0.16300 | $163.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13300 | $399.00 |
6,000 | $0.12600 | $756.00 |
9,000 | $0.11900 | $1,071.00 |