SPC574K-DISP | |
---|---|
DigiKey Part Number | 497-SPC574K-DISP-ND |
Manufacturer | |
Manufacturer Product Number | SPC574K-DISP |
Description | DISCOVERY KIT FOR SPC574 K LINE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SPC57K Discovery - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | ||
Utilized IC / Part | SPC57K | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | SPC5Studio | |
Note | - | |
Base Product Number |
Bulk: | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.07000 | $200.07 |