STEVAL-IFS012V11 | |
---|---|
DigiKey Part Number | 497-8842-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFS012V11 |
Description | EVAL DAUGHTER STCN75 8-TSSOP |
Customer Reference | |
Detailed Description | STCN75DS2F - Temperature Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -55°C ~ 125°C | |
Interface | I2C, Serial | |
Sensitivity | ±0.5°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | STCN75DS2F | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.84000 | $24.84 |